Add To Favorites
Product Overview
Digi-Key Part Number 399-3690-6-ND
Quantity Available 28,367
Can ship immediately
Manufacturer

Manufacturer Part Number

T491A225K010AT

Description CAP TANT 2.2UF 10V 10% 1206
Expanded Description 2.2µF ±10% Molded Tantalum Capacitors 10V 1206 (3216 Metric) 8 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T491
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 2.2µF
Tolerance ±10%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 8 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
Lead Spacing -
Manufacturer Size Code A
Features General Purpose
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
T491A225K010AH-ND T491A225K010AH KEMET Tape & Reel (TR) ? 0
0.12976 2,000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 399-3690-6

00:10:13 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.34000 0.34
10 0.23500 2.35
25 0.19280 4.82
50 0.16460 8.23
100 0.14110 14.11
250 0.11760 29.40
500 0.10584 52.92
1,000 0.08938 89.38

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-3690-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 26,000 - Immediate
  • Unit Price: 0.07560
  • Cut Tape (CT) ? : 399-3690-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 28,367 - Immediate
  • Unit Price: 0.34000
Send Feedback