Add To Favorites
Product Overview
Digi-Key Part Number 399-3685-6-ND
Quantity Available 42,568
Can ship immediately
Manufacturer

Manufacturer Part Number

T491A106M006AT

Description CAP TANT 10UF 6.3V 20% 1206
Expanded Description 10µF ±20% Molded Tantalum Capacitors 6.3V 1206 (3216 Metric) 4 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T491
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 4 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
Lead Spacing -
Manufacturer Size Code A
Features General Purpose
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
399-3683-6-ND T491A106K006AT KEMET Digi-Reel® ? 51,609 - Immediate
Digi-Reel® 1
399-3684-6-ND T491A106K010AT KEMET Digi-Reel® ? 489,379 - Immediate
Digi-Reel® 1
399-3686-6-ND T491A106M010AT KEMET Digi-Reel® ? 39,905 - Immediate
Digi-Reel® 1
399-8268-2-ND T491A106K010AT7280 KEMET Tape & Reel (TR) ? 45,000 - Immediate
0.07696 9,000
Additional Resources
Standard Package ? 1
Other Names 399-3685-6

09:31:41 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.35000 0.35
10 0.24600 2.46
25 0.20200 5.05
50 0.17240 8.62
100 0.14780 14.78
250 0.12320 30.80
500 0.11088 55.44
1,000 0.09363 93.63

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-3685-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 42,000 - Immediate
  • Unit Price: 0.07920
  • Cut Tape (CT) ? : 399-3685-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 44,568 - Immediate
  • Unit Price: 0.35000
Send Feedback