Add To Favorites
Product Overview
Digi-Key Part Number 735-1012-ND
Quantity Available 64
Can ship immediately
Manufacturer

Manufacturer Part Number

T3-B-LS

Description MAG OMNI-DIRECTIONAL TILT SWITCH
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Magnasphere Corp

Series -
Packaging ? Bulk ?
Part Status Active
Operating Angle ±11°
Output Type SPST
Mounting Type Chassis Mount
Operating Temperature -40°C ~ 74°C
Voltage - Supply 30V
Current - Output 250mA
Package / Case Module, Wire Leads
 
Associated Product
You May Also Be Interested In
  • RB-231X2 - C&K | CKN10375-ND DigiKey Electronics
  • RB-231X2
  • C&K
  • SENSOR ROLLING BALL
  • Unit Price 1.28000
  • CKN10375-ND
Additional Resources
Standard Package ? 1
Other Names 735-1012

20:27:01 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 34.50000 34.50
10 34.00000 340.00
25 33.00000 825.00
50 32.50000 1,625.00
100 30.00000 3,000.00
250 27.50000 6,875.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback