Keywords:





Product Index > Battery Products > Accessories > T2-T1

All prices are in US dollars.
Digi-Key Part Number522-1020-ND
Price BreakUnit PriceExtended Price
10.500000.50
100.450004.50
250.4200010.50
500.3800019.00
1000.3400034.00
2500.3000075.00
5000.28000140.00
1,0000.26000260.00
Quantity Available Digi-Key Stock: 1,316
Can ship immediately
Manufacturer

Manufacturer Part Number

T2-T1

DescriptionADAPTOR 0.250 TO 0.187 TERMINAL
Lead Free Status / RoHS StatusContains lead / RoHS non-compliant
 

QuantityItem Number Customer Reference
ADAPTOR 0.250 TO 0.187 TERMINAL | T2-T1 | 522-1020-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets HR, BP-RT Series
Product Photos T2-T1
Standard Package1
CategoryBattery Products
FamilyAccessories
Series-
Accessory TypeTerminal Adapter - 0.25" ~ 0.187" (6.35mm x 4.74mm)
For Use With/Related ProductsSealed Lead Acid Batteries
Dynamic CatalogBattery Product Accessories
For Use With522-1035-ND - BATTERY VRLA 12V 3.6AH
522-1033RA-ND - BATT VRLA 12V 5.5AH HR LL HT
522-1034RA-ND - BATT VRLA 12V 5AH
BP5-6T2-ND - BATTERY VRLA 6V 5AH
522-1030-ND - BATT VRLA 12V 10AH
522-1023-ND - BATT VRLA 12V 36W/CELL
BP12-12-T2-FR-ND - BATT VRLA 12V 12AH
BP7.5-12-T2-FR-ND - BATT VRLA 12V 7.5AH
BPL12-12-T2-ND - BATT VRLA 12V 12AH
BPL7.5-12-T2-ND - BATT VRLA 12V 7.5AH
More...
Other Names522-1020
T2T1

22:05:20 5/11/2013 - Help With This Screen