Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number T15.23M-ND
Quantity Available
Manufacturer

Manufacturer Part Number

T15.23/M

Description EYELET 0.093" COPPER 1000PCS/PKG
Expanded Description 0.062" (1.57mm) 1/16" Eyelets Copper
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets PCB Accessories
Product Attributes Select All
Categories
Manufacturer

Vector Electronics

Series -
Part Status Active
Type Eyelets
Rivet Diameter 0.062" (1.57mm) 1/16"
Rivet Length 0.093" (2.36mm)
Head Diameter 0.105" (2.67mm)
Head Height -
Hole Diameter 0.062" (1.57mm) 1/16"
Grip Range -
Features Requires Installation Tool
Color -
Material Copper
 
Additional Resources
Standard Package ? 1
Other Names Q823816
T15.23/M-ND
T15.23M

11:12:14 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 51.54000 51.54

Submit a request for quotation on quantities greater than those displayed.

Send Feedback