Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number T110ID-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

T110ID

Description CONN 110 BLCK CBL TROUGH W/LEGS
Expanded Description Connector Wiring Block
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets T110ID Spec Sheet
Product Attributes Select All
Categories
Manufacturer

HellermannTyton

Series -
Packaging ? Bulk ?
Part Status Active
Accessory Type -
Color -
Mounting Type -
Housing Material -
 
Additional Resources
Standard Package ? 1
Other Names 853-19212
89306199748

21:02:19 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 6.98520 698.52

Submit a request for quotation on quantities greater than those displayed.

Send Feedback