Keywords:





Product Index > Battery Products > Accessories > T1-T2

All prices are in US dollars.
Digi-Key Part Number522-1019-ND
Price BreakUnit PriceExtended Price
10.500000.50
100.450004.50
250.4200010.50
500.3800019.00
1000.3400034.00
2500.3000075.00
5000.28000140.00
1,0000.26000260.00
Quantity Available Digi-Key Stock: 768
Can ship immediately
Manufacturer

Manufacturer Part Number

T1-T2

DescriptionADAPTOR 0.187 TO 0.250 TERMINAL
Lead Free Status / RoHS StatusContains lead / RoHS non-compliant
 

QuantityItem Number Customer Reference

ADAPTOR 0.187 TO 0.250 TERMINAL | T1-T2 | 522-1019-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets HR, BP-RT Series
Product Photos T1-T2
Standard Package1
CategoryBattery Products
FamilyAccessories
Series-
Accessory TypeTerminal Adapter - 0.187" ~ 0.25" (4.74mm x 6.35mm)
For Use With/Related ProductsSealed Lead Acid Batteries
Dynamic CatalogBattery Product Accessories
For Use WithBP3.6-12-T1-ND - BATTERY VRLA 12V 3.6AH
522-1022-ND - BATTERY VRLA 12V 5AH
BPL3.3-12-T1-ND - BATT VRLA 12V 3.3AH
BP7-12-RT-ND - BATTERY VRLA 12V 7AH
BP5.5-12-RT-ND - BATT VRLA 12V 5.5AH
BP4.5-12-RT-ND - BATT VRLA 12V 4.5AH
522-1032-ND - BATT VRLA 12V 24W/CELL
HR5.8-12-T1-ND - BATTERY VRLA 12V 23W/CELL
HR4-12-T1-ND - BATTERY VRLA 12V 16W/CELL
BP7.5-12-T1-ND - BATT VRLA 12V 7.5AH
More...
Other Names522-1019

8:31:09 4/11/2013 - Help With This Screen