• Obsolete item.
Product Overview
Digi-Key Part Number 1050-1031-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

T030081

Description HALF BREADBOARD STYLE PCB MODULE
Expanded Description Breadboard, General Purpose Non-Plated Through Hole (NPTH) 0.1" (2.54mm) Grid
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets T030081
PCN Obsolescence/ EOL OBS 25/Jan/2017
Product Attributes Select All
Categories
Manufacturer

Arduino

Series -
Part Status Obsolete
Proto Board Type Breadboard, General Purpose
Plating Non-Plated Through Hole (NPTH)
Pitch 0.1" (2.54mm) Grid
Circuit Pattern -
Edge Contacts -
Hole Diameter 0.033" (0.84mm)
Size / Dimension 3.15" L x 1.80" W (80.0mm x 45.7mm)
Board Thickness 0.048" (1.22mm)
 
You May Also Be Interested In
  • A000080 - Arduino | 1050-1030-ND DigiKey Electronics
  • A000080
  • Arduino
  • SHIELD - MEGA PROTO PCB REV3
  • Unit Price 4.40000
  • 1050-1030-ND
Additional Resources
Standard Package ? 1
Other Names 1050-1031

17:20:27 3/23/2017

Send Feedback