Add To Favorites
Product Overview
Digi-Key Part Number 1050-1099-ND
Quantity Available 2
Can ship immediately
Manufacturer

Manufacturer Part Number

T010116

Description MODULE TINKERKIT GREEN LED10MM
Expanded Description LED Green Opto TinkerKit Platform Evaluation Expansion Board
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Design Resources Development Tool Selector
Online Catalog TinkerKit LED 10mm Green
Product Attributes Select All
Categories
Manufacturer

Arduino

Series TinkerKit
Part Status Active
Platform TinkerKit
Type Opto
Function LED Green
Utilized IC / Part -
Contents Board
 
Additional Resources
Standard Package ? 1
Other Names 1050-1099

23:27:24 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.40000 4.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback