All prices are in US dollars.
Digi-Key Part Number 1050-1094-ND
Price Break Unit Price Extended Price
1 5.83000 5.83
Quantity Available Digi-Key Stock: 5
Can ship immediately
Manufacturer

Manufacturer Part Number

T010111

Description MODULE TINKERKIT BLUE LED 5MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Product Photos T010111
Standard Package ? 1
Category

Programmers, Development Systems

Family

Evaluation Boards - Expansion Boards

Series TinkerKit
Platform TinkerKit
Type Opto
Function LED Blue
Utilized IC / Part -
Contents Board
Online Catalog TinkerKit LED 5mm Blue
Other Names 1050-1094

15:33:19 6/24/2016