Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number A111895-ND
Quantity Available
Manufacturer

Manufacturer Part Number

1-1437720-3

Description CONN GENDER CHANGER 3P-3P F-M
Expanded Description Circular Connector Gender Changer 3/3 Female Sockets/Male Pins Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 23 Weeks
Documents & Media
Datasheets 1-1437720-(3, 4)
RoHS Information 1-1437720-3 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series TRIAD01
Packaging ? Bulk ?
Part Status Active
Connector Style Gender Changer
Convert From (Adapter End) Female Sockets
Convert To (Adapter End) Male Pins
Shell Size - Insert (Convert From) -
Shell Size - Insert (Convert To) -
Number of Positions (Convert From) 3
Number of Positions (Convert To) 3
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Push-Pull
Housing Material Copper Zinc Alloy
Housing Color Silver
Features Mounting Hardware
Ingress Protection IP65 - Dust Tight, Water Resistant
Shielding Shielded
Includes 2 pcs - 1 Adapter, 1 Nut
Current Rating 3A
Voltage Rating -
Operating Temperature -40°C ~ 80°C
Orientation (Convert From) Keyed
Orientation (Convert To) Keyed
Material Flammability Rating -
Housing Finish -
 
Additional Resources
Standard Package ? 1,050
Other Names 1-1437720-3-ND
A111895
T01-0590-PS03

12:17:29 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,050 19.42200 20,393.10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback