Add To Favorites
Product Overview
Digi-Key Part Number T0053411299N-ND
Quantity Available 25
Can ship immediately
Manufacturer

Manufacturer Part Number

T0053411299N

Description REWORK PWR UNIT DUAL DIG W/O IRO
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Online Catalog Weller® WD Dual Channel
Product Attributes Select All
Categories
Manufacturer

Apex Tool Group

Series Weller®
Part Status Active
Type Desoldering, Rework, Soldering
Wattage 160W
Voltage - Input 120V
Plug Type NEMA 5-15
Voltage - Output 24V
Number of Channels 2
Control/Display Type Digital
Includes Software, USB Cable
Base Unit WD2M
Supplied Iron, Tweezer, Handle -
Supplied Tips/Nozzles Sold Separately
Workstand -
Temperature Range 200°F ~ 950°F (100°C ~ 500°C)
Features Auto Off, ESD Safe, LCD Display, Programmable, USB Port
Tip Cleaner -
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names T0053411299
WD2M
WD2M-ND

16:18:52 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 330.30000 330.30
5 304.89600 1,524.48

Submit a request for quotation on quantities greater than those displayed.

Send Feedback