Keywords:





Product Index > Optoelectronics > Display Modules - LCD, OLED, Graphic > T-55343GD035JU-LW-ADN

All prices are in US dollars.
Digi-Key Part Number73-1335-ND
Price BreakUnit PriceExtended Price
132.7100032.71
Quantity Available
Manufacturer

Manufacturer Part Number

T-55343GD035JU-LW-ADN

DescriptionLCD 3.5" TFT 320X240 QVGA WH LED
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
LCD 3.5" TFT 320X240 QVGA WH LED | T-55343GD035JU-LW-ADN | 73-1335-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets T-55343GD035JU-LW-ADN
Part Numbering System Guide
Product Photos T-55343GD035JU-LW-ADN
Featured Product TFT QVGA LCDs
Standard Package180
CategoryOptoelectronics
FamilyDisplay Modules - LCD, OLED, Graphic
Series-
Display TypeTFT- Thin Film Transistor
Display Mode-
Viewing Area70.08mm L x 52.56mm W
Backlight-
Dot Pixels320 x 240 (QVGA)
Interface-
Dot Size0.07mm W x 0.22mm H
Dot Pitch-
Dynamic CatalogTFT LCD Displays
Other Names73-1335
T55343GD035JULWADN

10:44:06 6/19/2013 - Help With This Screen