• Version no longer manufactured. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 73-1333-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

T-51750GD065J-LW-AON

Description LCD 6.5" TFT 640X480 VGA WHT LED
Expanded Description Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 18-Bit (RGB) 6.5" (165.10mm) 640 x 480 (VGA)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
73-13888-ND T-51750GD065J-LW-BGN Kyocera International, Inc. Tray ? 0
141.44000 1
Product Attributes Select All
Categories
Manufacturer

Kyocera International, Inc.

Series -
Part Status Discontinued at Digi-Key
Display Type TFT - Color
Display Mode Transmissive
Touchscreen -
Diagonal Screen Size 6.5" (165.10mm)
Viewing Area 132.50mm W x 99.40mm H
Backlight LED - White
Dot Pixels 640 x 480 (VGA)
Interface Parallel, 18-Bit (RGB)
Graphics Color Red, Green, Blue (RGB)
Background Color -
Dot Size -
Dot Pitch 0.21mm W x 0.21mm H
 
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names 73-1333
T51750GD065JLWAON

17:59:35 3/29/2017

Send Feedback