Product Overview
| Digi-Key Part Number | 455-2651-ND |
|---|---|
| Quantity Available |
34,764
Can ship immediately |
| Manufacturer |
JST Sales America Inc. |
| Manufacturer Part Number |
SYP-02TV-1 |
| Description | CONN PLUG HSNG 2POS 2.5MM WHITE |
| Expanded Description | 2 Position Rectangular Housing Connector Plug White 0.098" (2.50mm) |
| Lead Free Status / RoHS Status | Lead free / RoHS Compliant |
| Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
| Manufacturer Standard Lead Time | 14 Weeks |
Documents & Media
| Datasheets |
|---|
Mating Products
|
|
Associated Product
|
|
You May Also Be Interested In
05:39:29 1/27/2017
Price & Procurement
All prices are in USD.
| Price Break | Unit Price | Extended Price |
|---|---|---|
| 1 | 0.20000 | 0.20 |
| 10 | 0.19000 | 1.90 |
| 25 | 0.14160 | 3.54 |
| 50 | 0.12140 | 6.07 |
| 100 | 0.11740 | 11.74 |
| 250 | 0.10124 | 25.31 |
| 500 | 0.09720 | 48.60 |
| 1,000 | 0.08505 | 85.05 |
| 2,500 | 0.07695 | 192.37 |


Your item(s) 
LIVE CHAT 


(SN)_tmb.jpg)



