Product Overview
| Digi-Key Part Number | 455-1909-2-ND |
|---|---|
| Quantity Available |
221,000
Can ship immediately |
| Manufacturer |
JST Sales America Inc. |
| Manufacturer Part Number |
SYM-001T-P0.6(N) |
| Description | CONN PIN 22-28AWG TIN CRIMP |
| Expanded Description | Contact Crimp Pin 22-28 AWG Tin |
| Lead Free Status / RoHS Status | Lead free / RoHS Compliant |
| Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
| Manufacturer Standard Lead Time | 14 Weeks |
Documents & Media
| Datasheets |
|---|
Additional Resources
Standard Package ![]() |
8,500 | |
|---|---|---|
| Other Names |
(D)SYM-001T-P0.6(N) 455-1909-2 SYM-001T-P0.6 SYM001TP06N |
|
05:39:29 1/27/2017
Price & Procurement
All prices are in USD.
| Price Break | Unit Price | Extended Price |
|---|---|---|
| 8,500 | 0.03656 | 310.74 |
| 17,000 | 0.03342 | 568.21 |
| 25,500 | 0.03029 | 772.41 |
| 59,500 | 0.02820 | 1,677.99 |
Alternate Package | This part is also available in the following packaging:


Your item(s) 
LIVE CHAT 






(SN)_tmb.jpg)


