Add To Favorites
Product Overview
Digi-Key Part Number 576-2957-1-ND
Quantity Available 1,820
Can ship immediately
Manufacturer

Manufacturer Part Number

SY89850UMG-TR

Description IC DRVR/RCVR LVPECL PREC 8-MLF
Expanded Description Differential Receiver/Driver IC 8-MLF® (2x2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SY89850U
Design Resources SY89850U Development Tool Selector
PCN Assembly/Origin Wafer Size Update 02/Sep/2015
PCN Packaging Packing Changes 10/Oct/2016
PCN Part Number Micrel to Microchip PN Changes 7/Oct/2015
Online Catalog Specialty Logic
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series SY89
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Differential Receiver/Driver
Supply Voltage 3 V ~ 3.6 V
Number of Bits -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-VFDFN Exposed Pad, 8-MLF®
Supplier Device Package 8-MLF® (2x2)
 
Additional Resources
Standard Package ? 1
Other Names 576-2957-1

14:30:53 3/1/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.31000 2.31
25 1.91600 47.90
100 1.74070 174.07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 576-2957-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 1.74071
  • Digi-Reel® ? : 576-2957-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,820 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback