Add To Favorites
Product Overview
Digi-Key Part Number 576-1506-6-ND
Quantity Available 3,659
Can ship immediately
Manufacturer

Manufacturer Part Number

SY89835UMG-TR

Description IC CLK BUFFER 1:2 3GHZ 8MLF
Expanded Description Clock Fanout Buffer (Distribution) IC 3GHz 8-VFDFN Exposed Pad, 8-MLF®
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SY89835U
Design Resources SY89835U Development Tool Selector
PCN Assembly/Origin Wafer Size Update 02/Sep/2015
PCN Packaging Packing Changes 10/Oct/2016
PCN Part Number Micrel to Microchip PN Changes 7/Oct/2015
Online Catalog Differential Output
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series Precision Edge®
Packaging ? Digi-Reel® ?
Part Status Active
Type Fanout Buffer (Distribution)
Number of Circuits 1
Ratio - Input:Output 1:2
Differential - Input:Output Yes/Yes
Input LVDS
Output LVDS
Frequency - Max 3GHz
Voltage - Supply 2.375 V ~ 2.635 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-VFDFN Exposed Pad, 8-MLF®
Supplier Device Package 8-MLF® (2x2)
 
You May Also Be Interested In
  • 15-000553 - Conec | 626-1448-ND DigiKey Electronics
  • 15-000553
  • Conec
  • CONN D-SUB HD RCPT 44POS PNL MNT
  • Unit Price 23.18000
  • 626-1448-ND
Additional Resources
Standard Package ? 1
Other Names 576-1506-6

16:24:11 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.09000 3.09
25 2.57520 64.38
100 2.33810 233.81

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 576-1506-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 2.33810
  • Cut Tape (CT) ? : 576-1506-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,659 - Immediate
  • Unit Price: 3.09000
Send Feedback