Keywords:





Product Index > Integrated Circuits (ICs) > Clock/Timing - Application Specific > SY897132LKY

All prices are in US dollars.
Digi-Key Part Number576-3844-ND
Price BreakUnit PriceExtended Price
17.020007.02
106.3180063.18
255.75600143.90
1005.19440519.44
2504.773281,193.32
5004.352102,176.05
1,0003.790533,790.53
2,5003.650149,125.35
Quantity Available Digi-Key Stock: 187
Can ship immediately
Manufacturer

Manufacturer Part Number

SY897132LKY

DescriptionIC CLK LINK REPLICATOR HDTV
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC CLK LINK REPLICATOR HDTV | SY897132LKY | 576-3844-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets SY897132L
Product Photos SY897132LKY
Standard Package50
CategoryIntegrated Circuits (ICs)
FamilyClock/Timing - Application Specific
SeriesPrecision Edge®
PackagingTube
PLLNo
Main PurposeFibre Channel, Gigabit Ethernet, HDTV, SATA
InputCML, LVPECL
OutputLVPECL
Number of Circuits1
Ratio - Input:Output3:3
Differential - Input:OutputYes/Yes
Frequency - Max-
Voltage - Supply3.135 V ~ 3.465 V
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / Case28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package28-TSSOP
Dynamic CatalogEthernet
Other Names576-3844
SY897132LKY-ND

17:25:03 6/19/2013 - Help With This Screen