Add To Favorites
Product Overview
Digi-Key Part Number 576-2076-5-ND
Quantity Available
Manufacturer

Manufacturer Part Number

SY88932LMG

Description IC LASR DRVR 4.25GBPS 3.6V 16MLF
Expanded Description Laser Driver IC 4.25Gbps 1 Channel 3 V ~ 3.6 V 16-MLF® (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SY88932L
Design Resources SY88932L Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Laser Driver
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Tube ?
Part Status Active
Type Laser Diode Driver (Fiber Optic)
Data Rate 4.25Gbps
Number of Channels 1
Voltage - Supply 3 V ~ 3.6 V
Current - Supply 57mA
Current - Modulation 60mA
Current - Bias -
Operating Temperature -40°C ~ 85°C
Package / Case 16-VFQFN Exposed Pad, 16-MLF®
Supplier Device Package 16-MLF® (3x3)
Mounting Type Surface Mount
 
Additional Resources
Standard Package ? 100
Other Names 576-2076-5
SY88932LMG-ND

15:06:27 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.57000 9.57
25 7.97240 199.31
100 7.25120 725.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 1611-SY88932LMG-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 298 - Immediate
  • Unit Price: 8.36000
  • Tape & Reel (TR) ? : SY88932LMG-TR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 7.25120
Send Feedback