Add To Favorites
Product Overview
Digi-Key Part Number 576-2070-5-ND
Quantity Available 93
Can ship immediately
Manufacturer

Manufacturer Part Number

SY88822VKG

Description IC LASR DRVR 155MBPS 5.5V 10MSOP
Expanded Description Laser Driver IC 155Mbps 1 Channel 3 V ~ 3.6 V, 4.5 V ~ 5.5 V 10-MSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Tube ?
Part Status Active
Type Laser Diode Driver (Fiber Optic)
Data Rate 155Mbps
Number of Channels 1
Voltage - Supply 3 V ~ 3.6 V, 4.5 V ~ 5.5 V
Current - Supply 25mA
Current - Modulation 30mA
Current - Bias -
Operating Temperature -40°C ~ 85°C
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-MSOP
Mounting Type Surface Mount
 
Additional Resources
Standard Package ? 100
Other Names 576-2070-5
SY88822VKG-ND

05:27:40 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.57000 9.57
25 7.97240 199.31
100 7.25120 725.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 1611-SY88822VKG-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 103 - Immediate
  • Unit Price: 8.36000
  • Tape & Reel (TR) ? : SY88822VKG-TR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 7.25120
Send Feedback