• Value add packaging not available; alternate packaging exists.
  • Obsolete item.
Product Overview
Digi-Key Part Number 576-1402-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SY58602UMG-TR

Description IC LDRVR/RCVR LVPECL 400MV 8MLF
Expanded Description Differential Receiver IC 8-MLF® (2x2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets SY58602U
PCN Obsolescence/ EOL Micrel Device EOL 07/Jun/2016
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series SY58
Packaging ? Digi-Reel® ?
Part Status Obsolete
Logic Type Differential Receiver
Supply Voltage 3 V ~ 3.6 V
Number of Bits 1
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-VFDFN Exposed Pad, 8-MLF®
Supplier Device Package 8-MLF® (2x2)
 
Additional Resources
Standard Package ? 1
Other Names 576-1402-6

21:09:17 2/20/2017

Send Feedback