• Non-Stock ?
All prices are in US dollars.
Digi-Key Part Number 576-1402-1-ND
Price Break Unit Price Extended Price
1 3.85000 3.85
25 3.21000 80.25
100 2.92000 292.00
Quantity Available Digi-Key Stock: 544
Can ship immediately
Manufacturer

Manufacturer Part Number

SY58602UMG-TR

Description IC LDRVR/RCVR LVPECL 400MV 8MLF
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets SY58602U
Product Photos 8-MLF
Standard Package ? 1
Category

Integrated Circuits (ICs)

Family

Logic - Specialty Logic

Series SY58
Packaging ? Cut Tape (CT)?
Logic Type Differential Receiver
Supply Voltage 3 V ~ 3.6 V
Number of Bits 1
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-VFDFN Exposed Pad, 8-MLF®
Supplier Device Package 8-MLF® (2x2)
Other Names 576-1402-1
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
576-1402-2-ND SY58602UMG-TR Microchip Technology Tape & Reel (TR)? 0
2.92001 1,000
Non-Stock
?

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

05:07:11 5/28/2016