Keywords:





Product Index > Integrated Circuits (ICs) > Logic - Specialty Logic > SY58601UMG TR

All prices are in US dollars.
Digi-Key Part Number576-1401-6-ND
Price BreakUnit PriceExtended Price
17.440007.44
106.6960066.96
256.07600151.90
1005.45600545.60
2504.960001,240.00
5004.340002,170.00
Quantity Available Digi-Key Stock: 1,039
Can ship immediately
Manufacturer

Manufacturer Part Number

SY58601UMG TR

DescriptionIC LDRVR/RCVR LVPECL 800MV 8MLF
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
IC LDRVR/RCVR LVPECL 800MV 8MLF | SY58601UMG TR | 576-1401-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets SY58601U
Product Photos 8-MLF
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyLogic - Specialty Logic
SeriesSY58
PackagingDigi-Reel®
Logic TypeDifferential Receiver/Driver
Supply Voltage2.375 V ~ 2.625 V, 3 V ~ 3.6 V
Number of Bits1
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / Case8-VFDFN Exposed Pad, 8-MLF®
Supplier Device Package8-MLF® (2x2)
Other Names576-1401-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
576-1401-2-NDSY58601UMG TRTape & Reel (TR)03.472001,000
576-1401-1-NDSY58601UMG TRCut Tape (CT)1,039 - Immediate7.440001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

15:10:35 5/21/2013 - Help With This Screen