Add To Favorites
Product Overview
Digi-Key Part Number 576-1401-2-ND
Quantity Available
Manufacturer

Manufacturer Part Number

SY58601UMG-TR

Description IC LDRVR/RCVR LVPECL 800MV 8MLF
Expanded Description Differential Receiver/Driver IC 8-MLF® (2x2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SY58601U
Design Resources SY58601U Development Tool Selector
PCN Assembly/Origin Wafer Size Update 02/Sep/2015
PCN Packaging Packing Changes 10/Oct/2016
PCN Part Number Micrel to Microchip PN Changes 7/Oct/2015
Online Catalog Specialty Logic
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series SY58
Packaging ? Tape & Reel (TR) ?
Part Status Active
Logic Type Differential Receiver/Driver
Supply Voltage 2.375 V ~ 2.625 V, 3 V ~ 3.6 V
Number of Bits 1
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-VFDFN Exposed Pad, 8-MLF®
Supplier Device Package 8-MLF® (2x2)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names 576-1401-2
SY58601UMG TR
SY58601UMGTR

10:59:17 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 3.00761 3,007.61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 576-1401-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,030 - Immediate
  • Unit Price: 3.97000
  • Digi-Reel® ? : 576-1401-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,030 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback