Keywords:





Product Index > Integrated Circuits (ICs) > Clock/Timing - Clock Buffers, Drivers > SY100EP11UKG TR

All prices are in US dollars.
Digi-Key Part Number576-1559-6-ND
Price BreakUnit PriceExtended Price
14.470004.47
104.0230040.23
253.6504091.26
1003.27800327.80
2502.98000745.00
5002.607501,303.75
Quantity Available Digi-Key Stock: 4,118
Can ship immediately
Manufacturer

Manufacturer Part Number

SY100EP11UKG TR

DescriptionIC CLK BUFFER 1:2 3GHZ 8MSOP
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
IC CLK BUFFER 1:2 3GHZ 8MSOP | SY100EP11UKG TR | 576-1559-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets SY10EP11U, SY100EP11U
Product Photos 8-MSOP
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyClock/Timing - Clock Buffers, Drivers
Series100EP, ECL Pro®
PackagingDigi-Reel®
TypeFanout Buffer (Distribution)
Number of Circuits1
Ratio - Input:Output1:2
Differential - Input:OutputYes/Yes
InputECL, LVECL, LVPECL. PECL
OutputECL, LVECL, LVPECL. PECL
Frequency - Max3GHz
Voltage - Supply2.375 V ~ 5.5 V
Operating Temperature0°C ~ 85°C
Mounting TypeSurface Mount
Package / Case8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package8-MSOP
Dynamic CatalogDifferential Output
Other Names576-1559-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
576-1365-NDSY100EP11UKGTube373 - Immediate4.170001
576-1559-2-NDSY100EP11UKG TRTape & Reel (TR)4,000 - Immediate2.086001,000
576-1559-1-NDSY100EP11UKG TRCut Tape (CT)4,118 - Immediate4.470001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

11:48:58 5/21/2013 - Help With This Screen