Add To Favorites
Product Overview
Digi-Key Part Number SX8725CWLTDTTR-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Manufacturer Part Number

SX8725CWLTDT

Description IC DAS ADC 16BIT I2C/SRL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets SX8725C
Online Catalog Sensor and Detector Interfaces
Product Attributes Select All
Categories
Manufacturer

Semtech Corporation

Series ZoomingADC™
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Data Acquisition System (DAS)
Input Type Differential
Output Type Digital
Interface I²C
Current - Supply -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 12-WFDFN Exposed Pad
Supplier Device Package 12-MLPD-WEP (4x4)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names SX8725CWLTDTTR

22:10:00 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 2.55612 2,556.12
2,000 2.42832 4,856.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : SX8725CWLTDTCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,015 - Immediate
  • Unit Price: 5.26000
  • Digi-Reel® ? : SX8725CWLTDTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,015 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback