Add To Favorites
Product Overview
Digi-Key Part Number SX8724CWLTDTCT-ND
Quantity Available 3,943
Can ship immediately
Manufacturer

Manufacturer Part Number

SX8724CWLTDT

Description IC DAS ADC 16BIT I2C/SRL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets SX8724C
Online Catalog Sensor and Detector Interfaces
Product Attributes Select All
Categories
Manufacturer

Semtech Corporation

Series ZoomingADC™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Data Acquisition System (DAS)
Input Type Differential
Output Type Digital
Interface I²C
Current - Supply -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-WQFN Exposed Pad
Supplier Device Package 16-MLPQ-EP (4x4)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SX8724CWLTDTCT

08:42:24 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.22000 7.22
10 6.49700 64.97
25 5.91920 147.98
100 5.34190 534.19
250 4.90876 1,227.19
500 4.47562 2,237.81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SX8724CWLTDTTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 3.78675
  • Digi-Reel® ? : SX8724CWLTDTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,943 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback