Add To Favorites
Product Overview
Digi-Key Part Number SX8723CWLTDTDKR-ND
Quantity Available 35
Can ship immediately
Manufacturer

Manufacturer Part Number

SX8723CWLTDT

Description IC DAS ADC 16BIT I2C/SRL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets SX8723C
Online Catalog Sensor and Detector Interfaces
Product Attributes Select All
Categories
Manufacturer

Semtech Corporation

Series ZoomingADC™
Packaging ? Digi-Reel® ?
Part Status Active
Type Data Acquisition System (DAS)
Input Type Differential
Output Type Digital
Interface I²C
Current - Supply -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 12-WFDFN Exposed Pad
Supplier Device Package 12-MLPD-WEP (4x4)
 
Additional Resources
Standard Package ? 1
Other Names SX8723CWLTDTDKR

19:12:33 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.26000 5.26
10 4.69900 46.99
25 4.22880 105.72
100 3.85300 385.30
250 3.47708 869.27
500 3.11998 1,559.99

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SX8723CWLTDTTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: 2.55612
  • Cut Tape (CT) ? : SX8723CWLTDTCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 35 - Immediate
  • Unit Price: 5.26000
Send Feedback