Add To Favorites
Product Overview
Digi-Key Part Number SX8652IWLCT-ND
Quantity Available 27,169
Can ship immediately
Manufacturer

Manufacturer Part Number

SX8652IWLTRT

Description IC TOUCH SCREEN CTRLR 14DFN
Expanded Description Touchscreen Controller 4-Wire, 5-Wire 12 bit SPI Interface 14-DFN (4x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets SX8652
Online Catalog Resistive
Product Attributes Select All
Categories
Manufacturer

Semtech Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Resistive
Touch Panel Interface 4-Wire, 5-Wire
Number of Inputs/Keys 2 Key
Resolution (Bits) 12 b
Evaluation Tools -
Data Interface SPI
Data Rate/Sampling Rate (SPS, BPS) 74k
Voltage Reference Internal
Voltage - Supply 1.65 V ~ 3.7 V
Current - Supply 10mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-WFDFN Exposed Pad
Supplier Device Package 14-DFN (4x3)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SX8652IWLCT

19:46:23 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.21000 2.21
10 1.99900 19.99
25 1.78520 44.63
100 1.60650 160.65
250 1.42800 357.00
500 1.24950 624.75
1,000 1.03530 1,035.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SX8652IWLTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 27,000 - Immediate
  • Unit Price: 0.93636
  • Digi-Reel® ? : SX8652IWLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 27,169 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback