Add To Favorites
Product Overview
Digi-Key Part Number SX1509BIULDKR-ND
Quantity Available 24,846
Can ship immediately
Manufacturer

Manufacturer Part Number

SX1509BIULTRT

Description IC GPIO EXPANDER I2C 16CH 28QFN
Expanded Description I/O Expander 16 I²C 400kHz 28-QFN-UT (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets SX1508/1509B Datasheet
Featured Product SX1509 GPIO Expanders
Online Catalog I/O Expanders
Product Attributes Select All
Categories
Manufacturer

Semtech Corporation

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Number of I/O 16
Interface I²C
Interrupt Output Yes
Features Keypad Controller, LED Output, POR
Output Type Open Drain, Push-Pull
Current - Output Source/Sink 8mA, 15mA
Clock Frequency 400kHz
Voltage - Supply 1.425 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-UFQFN Exposed Pad
Supplier Device Package 28-QFN-UT (4x4)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SX1509BULDKR-ND
SX1509IULDKR
SX1509IULDKR-ND

13:18:05 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.60000 2.60
10 2.35200 23.52
25 2.10000 52.50
100 1.89000 189.00
250 1.68000 420.00
500 1.47000 735.00
1,000 1.21800 1,218.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SX1509BIULTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 21,000 - Immediate
  • Unit Price: 1.10160
  • Cut Tape (CT) ? : SX1509BIULCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,846 - Immediate
  • Unit Price: 2.60000
Send Feedback