• Obsolete item.
Product Overview
Digi-Key Part Number SX1508IULDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SX1508IULTRT

Description IC GPIO EXPANDER I2C 8CH 20QFN
Expanded Description I/O Expander 8 I²C 400kHz 20-QFN-UT (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets SX1507/08/09
Featured Product SX1509 GPIO Expanders
Product Attributes Select All
Categories
Manufacturer

Semtech Corporation

Series -
Packaging ? Digi-Reel® ?
Part Status Obsolete
Number of I/O 8
Interface I²C
Interrupt Output Yes
Features Keypad Controller, LED Output, POR
Output Type Open Drain, Push-Pull
Current - Output Source/Sink 8mA, 15mA
Frequency - Clock 400kHz
Voltage - Supply 1.425 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-UFQFN Exposed Pad
Supplier Device Package 20-QFN-UT (3x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SX1508IULDKR

07:23:45 2/26/2017

Send Feedback