Add To Favorites
Product Overview
Digi-Key Part Number SX1502I087TR-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

SX1502I087TRT

Description IC GPIO EXPANDER I2C 8CH 20QFN
Expanded Description I/O Expander 8 I²C 400kHz 20-QFN-UT (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets SX1501-03
Product Training Modules Low Voltage GPIO Expander Family
Online Catalog I/O Expanders
Product Attributes Select All
Categories
Manufacturer

Semtech Corporation

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Number of I/O 8
Interface I²C
Interrupt Output Yes
Features POR
Output Type Push-Pull
Current - Output Source/Sink 8mA, 24mA
Frequency - Clock 400kHz
Voltage - Supply 1.2 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-UFQFN Exposed Pad
Supplier Device Package 20-QFN-UT (3x3)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 3,000
Other Names SX1502I087TR

16:36:53 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.57120 1,713.60
6,000 0.54264 3,255.84
15,000 0.52224 7,833.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : SX1502I087CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,577 - Immediate
  • Unit Price: 1.47000
  • Digi-Reel® ? : SX1502I087DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,577 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback