Add To Favorites
Product Overview
Digi-Key Part Number SX1502I087CT-ND
Quantity Available 5,261
Can ship immediately
Manufacturer

Manufacturer Part Number

SX1502I087TRT

Description IC GPIO EXPANDER I2C 8CH 20QFN
Expanded Description I/O Expander 8 I²C 400kHz 20-QFN-UT (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets SX1501-03
Product Training Modules Low Voltage GPIO Expander Family
Online Catalog I/O Expanders
Product Attributes Select All
Categories
Manufacturer

Semtech Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of I/O 8
Interface I²C
Interrupt Output Yes
Features POR
Output Type Push-Pull
Current - Output Source/Sink 8mA, 24mA
Clock Frequency 400kHz
Voltage - Supply 1.2 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-UFQFN Exposed Pad
Supplier Device Package 20-QFN-UT (3x3)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SX1502I087CT

06:02:50 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.47000 1.47
10 1.30200 13.02
25 1.17600 29.40
100 1.02900 102.90
250 0.90300 225.75
500 0.79800 399.00
1,000 0.63000 630.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SX1502I087TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.57120
  • Digi-Reel® ? : SX1502I087DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,261 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback