Add To Favorites
Product Overview
Digi-Key Part Number SX1230I066CT-ND
Quantity Available 6,176
Can ship immediately
Manufacturer

Manufacturer Part Number

SX1230I066TRT

Description IC TX UHF 433/868/916 MHZ 24-QFN
Expanded Description RF Transmitter ISM 315MHz, 434MHz, 868MHz, 915MHz 17dBm 600kbps PCB, Surface Mount Antenna 24-VFQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SX1230
Design Resources Development Tool Selector
IoT Product Selector
Featured Product SX1230 Integrated Transmitter IC
PCN Design/Specification Copper Wire 25/Mar/2014
SX1230I066TRT Datasheet Rev 14/Dec/2015
Online Catalog SX1230
Product Attributes Select All
Categories
Manufacturer

Semtech Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 315MHz, 434MHz, 868MHz, 915MHz
Applications RKE
Modulation or Protocol ISM
Data Rate (Max) 600kbps
Power - Output 17dBm
Current - Transmitting 95mA
Data Interface PCB, Surface Mount
Antenna Connector PCB, Surface Mount
Memory Size -
Features -
Voltage - Supply 1.8 V ~ 3.7 V
Operating Temperature -40°C ~ 85°C
Package / Case 24-VFQFN Exposed Pad
 
For Use With
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SX1230I066CT

06:49:37 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.30000 3.30
10 2.94300 29.43
25 2.64840 66.21
100 2.41290 241.29
250 2.17744 544.36
500 1.95382 976.91
1,000 1.64780 1,647.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SX1230I066TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 1.49226
  • Digi-Reel® ? : SX1230I066DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,176 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback