Add To Favorites
Product Overview
Digi-Key Part Number 455-1133-1-ND
Quantity Available 754,115
Can ship immediately
Manufacturer

Manufacturer Part Number

SVH-21T-P1.1

Description CONN TERM CRIMP VH/NV 18-22AWG
Expanded Description Contact Crimp Socket 18-22 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets VH Series Datasheet
Online Catalog VH Series
Product Attributes Select All
Categories
Manufacturer

JST Sales America Inc.

Series VH
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 18-22 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 455-1133-1

02:50:24 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.11000 0.11
10 0.10700 1.07
25 0.07920 1.98
50 0.06800 3.40
100 0.06570 6.57
250 0.05668 14.17
500 0.05440 27.20
1,000 0.04761 47.61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 455-1133-2-ND
  • Minimum Quantity: 4,500
  • Quantity Available: 726,300 - Immediate
  • Unit Price: 0.03916
Send Feedback