Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 490-3913-ND
Quantity Available 5,000
Can ship immediately
Manufacturer

Manufacturer Part Number

SV01L103AEA11T00

Description SENSOR ROTARY POSITION THR HOLE
Expanded Description Resistive Sensor Rotary Position Hole for Shaft Wire Leads
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets Rotary Position Sensors
SV Series Part Numbering Guide
Product Training Modules Rotary Position Sensors
Design Resources Development Tool Selector
Sensor Selector
3D Model SV01L.stp
Online Catalog SV01
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series SV01
Part Status Active
For Measuring Rotary Position
Technology Resistive
Rotation Angle - Electrical, Mechanical 0° ~ 333.3°, Continuous
Linear Range -
Output Analog Voltage
Output Signal -
Actuator Type Hole for Shaft
Linearity ±2%
Resistance (Ohms) 10k
Resistance Tolerance ±30%
Voltage - Supply -
Mounting Type Through Hole
Termination Style Wire Leads
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
  • AMT103-V - CUI Inc. | 102-1308-ND DigiKey Electronics
  • AMT103-V
  • CUI Inc.
  • ENCODER PROG 16RES SW TTL AXIAL
  • Unit Price 23.63000
  • 102-1308-ND
Additional Resources
Standard Package ? 1,000
Other Names 490-3913

22:45:17 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.95930 959.30
3,000 0.92835 2,785.05
5,000 0.89741 4,487.03

Submit a request for quotation on quantities greater than those displayed.

Send Feedback