Keywords:





Product Index > Sensors, Transducers > Position Sensors - Angle, Linear Position Measuring > SV01C103BJZAEB00

Non-Stock

All prices are in US dollars.
Digi-Key Part Number490-4674-ND
Price BreakUnit PriceExtended Price
15.500005.50
104.9500049.50
504.29000214.50
1003.74000374.00
2503.30000825.00
5003.080001,540.00
1,0002.860002,860.00
5,0002.7500013,750.00
Quantity Available Digi-Key Stock: 132
Can ship immediately
Manufacturer

Manufacturer Part Number

SV01C103BJZAEB00

DescriptionSENSOR ROTARY POSTION ANGLE
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
SENSOR ROTARY POSTION ANGLE | SV01C103BJZAEB00 | 490-4674-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Rotary Position Sensor Part Numbering
SV01C103BJZAEB00
Product Photos SV01C103BJZAEB00
Product Training Modules Rotary Position Sensors
Catalog Drawings SV(0,2)1C Series Side 1
SV(0,2)1C Series Top
SV(0,2)1C Series Side 2
Standard Package500
CategorySensors, Transducers
FamilyPosition Sensors - Angle, Linear Position Measuring
SeriesSV01
Position - Sensing333.33°
Sensor TypeRotary - Resistive
Voltage - Supply-
Linearity±2%
Resistance (Ohms)10k
Operating Temperature-
Resistance Tolerance*
Dynamic CatalogSV01
Other Names490-4674

13:28:43 5/25/2013 - Help With This Screen