Add To Favorites
Product Overview
Digi-Key Part Number 490-2400-ND
Quantity Available 913
Can ship immediately
Manufacturer

Manufacturer Part Number

SV01A103AEA01B00

Description SENSOR ROTARY POSITION SMD
Expanded Description Resistive Sensor Rotary Position Hole for Shaft SMD (SMT) Tab
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets Rotary Position Sensors
Product Training Modules Rotary Position Sensors
Design Resources Development Tool Selector
3D Model SV01A.stp
Online Catalog SV01
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series SV01
Part Status Active
For Measuring Rotary Position
Technology Resistive
Rotation Angle - Electrical, Mechanical 0° ~ 333.3°, Continuous
Linear Range -
Output Analog Voltage
Output Signal -
Actuator Type Hole for Shaft
Linearity ±2%
Resistance (Ohms) 10k
Resistance Tolerance ±30%
Voltage - Supply -
Mounting Type Surface Mount
Termination Style SMD (SMT) Tab
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 490-2400
PVS1A103A01B00

01:05:12 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.24000 2.24
10 1.81400 18.14
25 1.45080 36.27
50 1.33000 66.50
100 1.20900 120.90
250 1.11832 279.58
500 1.05788 528.94
1,000 0.93698 936.98
2,500 0.90675 2,266.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback