Add To Favorites
Product Overview
Digi-Key Part Number TL355-ND
Quantity Available 1
Can ship immediately
Manufacturer

Manufacturer Part Number

SU1500RTXL2UA

Description UPS TRUEONLINE 1.5KVA 1200W 6OUT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

Tripp Lite

Series Smart Online™
Part Status Active
Type Online (Double Conversion)
Applications Network, Single Phase
Form Rackmount
Power - Rated 1.5kVA / 1200W
AC Outlets 6 (UPS)
Backup Time - Max Load 5 minutes
Media Lines Protected RJ45
Voltage - Output 120V
Connector - AC Input NEMA 5-15P
Connector - AC Output NEMA 5-15R
Cord Length 10' (3.05m)
Size / Dimension 19.000" L x 17.500" W (482.60mm x 444.50mm)
Height 3.500" (88.90mm)
Weight 44 lbs (20kg)
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names TL355

15:35:50 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 858.05000 858.05
10 829.96800 8,299.68

Submit a request for quotation on quantities greater than those displayed.

Send Feedback