All prices are in US dollars.
Digi-Key Part Number 1110-2870-ND
Price Break Unit Price Extended Price
1 159.26000 159.26
10 132.71400 1,327.14
50 123.86640 6,193.32
100 121.65450 12,165.45
250 117.67308 29,418.27
500 112.80690 56,403.45
1,000 110.59500 110,595.00
Quantity Available Digi-Key Stock: 20
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 6 Weeks
Manufacturer Part Number

SU-7PJ

Description PNP AUTO-TEACHING AMP Q.D
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets SU-7, SH Series
Product Photos SU-7PJ
Standard Package ? 1
Category

Sensors, Transducers

Family

Amplifiers

Series SU-7/SH
Amplifier Type Standard
Voltage - Supply 12 V ~ 24 V
Output Type PNP
Current - Supply 35mA
Operating Temperature -10°C ~ 55°C (TA)
Mounting Type *
Online Catalog SU-7 Series
Other Names 1110-2870
SU-7PJ-ND

02:20:12 6/29/2016