Add To Favorites
Product Overview
Digi-Key Part Number 1110-2869-ND
Quantity Available 5
Can ship immediately
Manufacturer

Manufacturer Part Number

SU-7P

Description PNP AUTO-TEACHING AMP
Expanded Description Standard Sensor Amplifier
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SU-7, SH Series
Design Resources Development Tool Selector
Online Catalog SU-7 Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Industrial Automation Sales

Series SU-7/SH
Part Status Active
Amplifier Type Standard
Voltage - Supply 12 V ~ 24 V
Output Type PNP
Current - Supply 35mA
Operating Temperature -10°C ~ 55°C (TA)
 
Additional Resources
Standard Package ? 1
Other Names 1110-2869
SU-7P-ND

19:02:01 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 157.68000 157.68
5 140.16400 700.82
10 131.40300 1,314.03
25 127.02320 3,175.58
50 122.64300 6,132.15

Submit a request for quotation on quantities greater than those displayed.

Send Feedback