Add To Favorites
Product Overview
Digi-Key Part Number 497-5155-5-ND
Quantity Available 148
Can ship immediately
Manufacturer

Manufacturer Part Number

STTH3012D

Description DIODE GEN PURP 1.2KV 30A TO220AC
Expanded Description Diode Standard 1200V (1.2kV) 30A Through Hole TO-220AC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets STTH3012
Other Related Documents STTH3012 View All Specifications
Online Catalog Standard Diode
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Tube ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 1200V (1.2kV)
Current - Average Rectified (Io) 30A
Voltage - Forward (Vf) (Max) @ If 2.25V @ 30A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 115ns
Current - Reverse Leakage @ Vr 20µA @ 1200V
Capacitance @ Vr, F -
Mounting Type Through Hole
Package / Case TO-220-2
Supplier Device Package TO-220AC
Operating Temperature - Junction 175°C (Max)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 497-5155-5

06:10:39 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.11000 4.11
10 3.68900 36.89
100 3.02250 302.25
500 2.57300 1,286.50
1,000 2.17000 2,170.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback