Add To Favorites
Product Overview
Digi-Key Part Number 497-8049-2-ND
Quantity Available
Manufacturer

Manufacturer Part Number

STTH16R04CG-TR

Description DIODE ARRAY GP 400V 8A D2PAK
Expanded Description Diode Array 1 Pair Common Cathode Standard 400V 8A Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets STTH16R04C
Other Related Documents STTH16R04C View All Specifications
Online Catalog Diode Array
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Diode Configuration 1 Pair Common Cathode
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 400V
Current - Average Rectified (Io) (per Diode) 8A
Voltage - Forward (Vf) (Max) @ If 1.5V @ 8A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 50ns
Current - Reverse Leakage @ Vr 10µA @ 400V
Operating Temperature - Junction -40°C ~ 175°C
Mounting Type Surface Mount
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package D2PAK
 
Additional Resources
Standard Package ? 1,000
Other Names 497-8049-2
STTH16R04CG-TR-ND
STTH16R04CGTR

14:30:29 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.94395 943.95
2,000 0.87885 1,757.70
5,000 0.84630 4,231.50
10,000 0.81375 8,137.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 497-8049-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 373 - Immediate
  • Unit Price: 1.98000
  • Digi-Reel® ? : 497-8049-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 373 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback