Add To Favorites
Product Overview
Digi-Key Part Number 497-3233-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

STS7PF30L

Description MOSFET P-CH 30V 7A 8-SOIC
Expanded Description P-Channel 30V 7A (Tc) 2.5W (Tc) Surface Mount 8-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets STS7PF30L
Other Related Documents STS7PF30L View All Specifications
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog P-Channel Standard FETs
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series STripFET™ II
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 7A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 38nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 2600pF @ 25V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 2.5W (Tc)
Rds On (Max) @ Id, Vgs 21 mOhm @ 3.5A, 10V
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-SO
Package / Case 8-SOIC (0.154", 3.90mm Width)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-3233-1

17:35:22 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.56000 1.56
10 1.39500 13.95
100 1.08740 108.74
500 0.89826 449.13
1,000 0.70916 709.16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-3233-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: 0.64260
  • Digi-Reel® ? : 497-3233-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback