Keywords:





Product Index > Switches > Slide Switches > STS121PC04

All prices are in US dollars.
Digi-Key Part Number450-1609-ND
Price BreakUnit PriceExtended Price
11.670001.67
101.5990015.99
251.5648039.12
501.3608068.04
1001.32680132.68
2501.29276323.19
5001.08864544.32
1,0001.020601,020.60
Quantity Available Digi-Key Stock: 180
Can ship immediately
Manufacturer

Manufacturer Part Number

STS121PC04

DescriptionSWITCH SLIDE 2POS VERT BLACK T/H
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
SWITCH SLIDE 2POS VERT BLACK T/H | STS121PC04 | 450-1609-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets STS121PC to STS161PC Series Slide Switch
Switches Catalog
Product Photos STS121PC04
RoHS Information STS121PC04 Statement of Compliance
RoHS 2 Statement
Catalog Drawings STS121PC04
Standard Package100
CategorySwitches
FamilySlide Switches
SeriesSTS, Alcoswitch
CircuitSPDT
Switch FunctionOn-On
Contact Rating @ Voltage0.3A @ 125VAC
Actuator TypeStandard
Mounting TypeThrough Hole
OrientationVertical
Termination StylePC Pin
Dynamic CatalogSTS Series
Other Names1825159-1
450-1609
STS121PC04-ND

15:57:08 6/19/2013 - Help With This Screen