Add To Favorites
Product Overview
Digi-Key Part Number TL083-ND
Quantity Available 13
Can ship immediately
Manufacturer

Manufacturer Part Number

STRIKER

Description SURGE SUPPRESSR 120V 7OUT 6'CORD
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets STRIKER
Protect It!™ Surge Suppressor Manual
RoHS Information Declaration of Conformity
Online Catalog Protect It!®
Product Attributes Select All
Categories
Manufacturer

Tripp Lite

Series Protect It!®
Part Status Active
Type Outlet Strip, Surge Protector
Mounting Type Bench, Floor, Wall
Current - Max 15A
Region Utilized North America
Overload Protection Circuit Breaker(s)
Connector - AC Input NEMA 5-15P
Connector - AC Output NEMA 5-15R
Voltage - Input 120V
Housing Material Plastic
Media Lines Protected -
AC Outlets 7
Energy 1080J
Cord Length 6' (1.83m)
Approvals CSA, cUL, NOM, UL
Features -
Weight 1.2 lbs (544.3g)
 
Additional Resources
Standard Package ? 1
Other Names TL083

22:24:46 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.13000 20.13
5 18.98400 94.92
10 18.40900 184.09
25 17.54600 438.65
50 17.25840 862.92
100 16.68310 1,668.31
250 15.30244 3,825.61

Submit a request for quotation on quantities greater than those displayed.

Send Feedback