Keywords:





Product Index > RF/IF and RFID > RF Modulators > STQ-2016Z

All prices are in US dollars.
Digi-Key Part Number599-1067-1-ND
Price BreakUnit PriceExtended Price
111.1200011.12
109.9990099.99
259.09400227.35
1008.23210823.21
2507.542521,885.63
5006.896003,448.00
Quantity Available Digi-Key Stock: 7,801
Can ship immediately
Manufacturer

Manufacturer Part Number

STQ-2016Z

DescriptionIC QUADRATURE MOD DIRECT 16TSSOP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC QUADRATURE MOD DIRECT 16TSSOP | STQ-2016Z | 599-1067-1-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets STQ-2016, STQ-2016Z
Product Photos 16-TSSOP
Catalog Drawings VCO 16-TSSOP
Standard Package1
CategoryRF/IF and RFID
FamilyRF Modulators
Series-
PackagingCut Tape (CT)
FunctionModulator
LO Frequency700MHz ~ 2.5GHz
RF Frequency700MHz ~ 2.5GHz
P1dB3dBm
Noise Floor-155dBm/Hz
Output Power-11.5dBm
Current - Supply86mA
Voltage - Supply4.75 V ~ 5.25 V
Test Frequency1.7GHz
Package / Case16-TSSOP (0.173", 4.40mm Width)
Dynamic CatalogModulators
Other Names599-1067-1
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
599-1067-2-NDSTQ-2016ZTape & Reel (TR)7,000 - Immediate5.818501,000
599-1067-6-NDSTQ-2016ZDigi-Reel®7,801 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

19:34:05 5/22/2013 - Help With This Screen