• Value add packaging not available; alternate packaging exists.
  • Obsolete item.
Product Overview
Digi-Key Part Number 497-13506-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

STOD13AMTPUR

Description IC DC-DC CONV DUAL AMOLED 12DFNL
Expanded Description - Converter, AMOLED Display Voltage Regulator IC 2 Output 12-DFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets STOD13AM
Product Training Modules DC to DC Conversion Cookbook
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Digi-Reel® ?
Part Status Obsolete
Applications Converter, AMOLED Display
Voltage - Input 2.5 V ~ 4.5 V
Number of Outputs 2
Voltage - Output 4.6V, -2.4 V ~ -5.4 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 12-UFDFN Exposed Pad
Supplier Device Package 12-DFN (3x3)
 
Additional Resources
Standard Package ? 1
Other Names 497-13506-6

06:23:47 2/27/2017

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 497-13506-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,882 - Immediate
  • Unit Price: 3.12000
Send Feedback