Add To Favorites
Product Overview
Digi-Key Part Number 497-13340-6-ND
Quantity Available 2,995
Can ship immediately
Manufacturer

Manufacturer Part Number

STOD03BTPUR

Description IC DC-DC CONV DUAL AMOLED 12DFN
Expanded Description - Converter, AMOLED Display Voltage Regulator IC 2 Output 12-DFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets STOD03B
Other Related Documents STOD03B View All Specifications
Product Training Modules DC to DC Conversion Cookbook
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Applications Converter, AMOLED Display
Voltage - Input 2.3 V ~ 4.8 V
Number of Outputs 2
Voltage - Output 4.6V, -2.4 V ~ -5.4 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 12-UFDFN Exposed Pad
Supplier Device Package 12-DFN (3x3)
 
Additional Resources
Standard Package ? 1
Other Names 497-13340-6

03:01:57 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.84000 2.84
10 2.55200 25.52
100 2.09080 209.08
500 1.77990 889.95
1,000 1.50112 1,501.12

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-13340-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 1.38453
  • Cut Tape (CT) ? : 497-13340-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,995 - Immediate
  • Unit Price: 2.84000
Send Feedback